Sign in to ask questions about the NXP MBC13917EPR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MBC13917EPR2 technical specifications.
| Frequency | 100MHz |
| Gain | 14.9dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Noise Figure | 1.8dB |
| Operating Frequency | 100 MHz to 2500 MHz |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 2.7V |
| P1dB | 1dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4.7mA |
| Termination | SMD/SMT |
| Test Frequency | 1.9GHz |
| Weight | 0.00037oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MBC13917EPR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
