The MC06XS3517AFKR2 is a 5-channel driver IC from NXP, featuring a clamping voltage of 48V and an operating temperature range of -40°C to 125°C. It is packaged in a QFN package and is suitable for surface mount applications. The IC is lead-free and halogen-free, and is compliant with RoHS regulations.
NXP MC06XS3517AFKR2 technical specifications.
| Package/Case | QFN |
| Clamping Voltage-Max | 48V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| On-State Resistance | 17mR |
| On-state Resistance-Max | 17MR |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC12XS3 |
| Weight | 0.033076oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC06XS3517AFKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.