The MC06XS4200BFKR2 is a buffer or inverter based peripheral driver IC from NXP, operating within a temperature range of -40°C to 125°C. It is a 23-terminal device with a supply voltage range of 8V to 36V and a nominal supply voltage of 24V. The IC is available in a QFN-23 package, measuring 12mm in width and length, with a height of 2.10mm and a pitch of 0.90mm. The device is compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC06XS4200BFKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 23 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B23 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 36 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC06XS4200BFKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.