NXP MC07XSF517EK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC07XSF517EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.