
The MC09XS3400AFK is a 4-channel high-side driver from NXP, designed for use in SPI, serial, and parallel interfaces. It features fault protection against over voltage and over temperature conditions. The device is halogen free and RoHS compliant, suitable for surface mount applications. The operating temperature range is from -40°C to 125°C, and the maximum supply current is 10mA. The driver is available in a QFN package, with a packaging quantity of 168 units per tray.
NXP MC09XS3400AFK technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 20V |
| Output Configuration | High Side |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 7.2mA |
| Weight | 0.03274oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC09XS3400AFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
