
The MC100ES6039DW is a 1GHz LVDS clock generator from NXP, available in SOIC package and suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and is not RoHS compliant due to the presence of lead. This device is designed for use in clock and timing applications and features a PLL for frequency synthesis.
NXP MC100ES6039DW technical specifications.
| Package/Case | SOIC |
| Input | LVDS |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | 100ES |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC100ES6039DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
