
The MC100ES6056DT is a dual LVDS clock buffer from NXP, packaged in a TSSOP package for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 3GHz. The device has a quiescent current of 30mA and is not RoHS compliant. It is part of the 100ES series and features a non-inverting throw configuration with a DPST configuration.
NXP MC100ES6056DT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Lead Free | Contains Lead |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 30mA |
| RoHS Compliant | No |
| Series | 100ES |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC100ES6056DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
