
The MC100ES60T22D is a dual 2-bit translator from NXP, packaged in a SOIC case. It is rated for operation between -40°C and 85°C. This device is not compliant with RoHS regulations due to the presence of lead. The translator features a propagation delay of 0.28ns.
NXP MC100ES60T22D technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.28ns |
| RoHS Compliant | No |
| Series | 100ES |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC100ES60T22D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
