
The MC100ES6111FA is a single-channel ECL clock buffer from NXP, packaged in a lead-free LQFP package. It operates over a temperature range of -40°C to 110°C and has a maximum frequency of 2.7GHz. The device is designed for surface mount applications and is not RoHS compliant.
NXP MC100ES6111FA technical specifications.
| Package/Case | LQFP |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 100ES |
| RoHS | Not Compliant |
No datasheet is available for this part.