
The MC100ES6130DT is a single LVPECL clock buffer from NXP, packaged in a TSSOP case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 2.5GHz. The device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging format.
NXP MC100ES6130DT technical specifications.
| Package/Case | TSSOP |
| Input | LVPECL |
| Lead Free | Contains Lead |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100ES |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC100ES6130DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
