
The MC100ES6210AC is a dual ECL clock buffer from NXP with a maximum operating frequency of 3GHz. It is designed for surface mount applications and is packaged in a lead-free LQFP package. The device operates over a temperature range of 0 to 110°C. It is compliant with RoHS standards and is available in a tray packaging format.
NXP MC100ES6210AC technical specifications.
| Package/Case | LQFP |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 100ES |
| RoHS | Compliant |
No datasheet is available for this part.
