Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC100ES6210FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 3GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 100ES |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC100ES6210FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
