NXP MC100ES6221TB technical specifications.
| Package/Case | LQFP |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 100ES |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC100ES6221TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.