
The MC100ES6254AC is a dual LVCMOS clock buffer from NXP, packaged in a lead-free LQFP. It operates over a temperature range of -40°C to 110°C and has a maximum frequency of 3GHz. This device is designed for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC100ES6254AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 100ES |
| RoHS | Compliant |
Download the complete datasheet for NXP MC100ES6254AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
