IC Clk Buffer 2: 3 3GHZ 32LQFP
NXP MC100ES6254FA technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Lead Free | Contains Lead |
| Max Frequency | 3GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 6 |
| Packaging | Tray |
| Propagation Delay | 610ps |
| RoHS Compliant | No |
| Series | 100ES |
| Supply Current | 52mA |
| RoHS | Not Compliant |
No datasheet is available for this part.