
The MC100ES6535DT is a 1GHz LVTTL clock buffer from NXP, packaged in a TSSOP. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
NXP MC100ES6535DT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100ES |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC100ES6535DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
