The MC10XS3412CPNA is a hot swap controller from NXP, designed for high-side output configuration. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features a QFN package and is suitable for surface mount applications. With a maximum supply current of 6.5mA, it can handle up to 6A of output current at 20V. The controller also provides fault protection against over voltage and over temperature conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC10XS3412CPNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 12mR |
| Operating Supply Voltage | 20V |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 168 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6.5mA |
| Weight | 0.032738oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC10XS3412CPNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.