
The MC10XS3412DHFK is a high side power switch from NXP, packaged in a QFN EP package with 24 pins. It operates over a supply voltage range of 3 to 5.5 volts and is suitable for use in temperatures from -40 to 125 degrees Celsius. This device is designed for surface mount applications and has a maximum output current of 6 amps. The switch on resistance is 0.044 ohms, and the supply current is 5 amps.
NXP MC10XS3412DHFK technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 2.15(Max) |
| Seated Plane Height (mm) | 2.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | High Side |
| Minimum Output Current | 6(Max)A |
| Switch On Resistance | 0.044Ohm |
| Supply Current | 5mA |
| Interface Type | Serial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Supply Voltage Range | 3 to 5.5V |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC10XS3412DHFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.