Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC10XS3412DHFKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 2.15(Max) |
| Seated Plane Height (mm) | 2.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | High Side |
| Minimum Output Current | 6(Max)A |
| Switch On Resistance | 0.044Ohm |
| Supply Current | 5mA |
| Interface Type | Serial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Supply Voltage Range | 3 to 5.5V |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC10XS3412DHFKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.