
The NXP MC10XS3535HFKR2 is a high side power switch with five channels, each capable of handling a minimum output current of 0.14A. The switch on resistance is maximally 0.055 ohms. This device operates within a supply voltage range of 6 to 28 volts and can be mounted on a surface using a QFN-24 package. The operating temperature range spans from -40 to 125 degrees Celsius.
NXP MC10XS3535HFKR2 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | Power QFN EP |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 2.2(Max) |
| Seated Plane Height (mm) | 2.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | High Side |
| Number of Outputs | 5 |
| Minimum Output Current | 0.14A |
| Switch On Resistance | 0.055(Max)Ohm |
| Maximum Input Voltage | 6 to 28V |
| Supply Current | 10mA |
| Interface Type | Serial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Supply Voltage Range | 6 to 28V |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC10XS3535HFKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.