
The MC10XS3535PNA is a 6-channel high side hot swap controller from NXP, designed for use in power management applications. It features a fault protection mechanism that detects over temperature conditions. The device operates within a temperature range of -40°C to 125°C and is compatible with RoHS standards. The MC10XS3535PNA is available in a QFN package, with a packaging quantity of 168 units per tray. It is suitable for use in applications where high reliability and efficient power management are required.
NXP MC10XS3535PNA technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Temperature |
| Interface | SPI |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 6 |
| Operating Supply Voltage | 20V |
| Output Configuration | High Side |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.033076oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC10XS3535PNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
