
The MC10XS3535PNAR2 is a 6-channel hot swap controller from NXP, designed for use in power management applications. It operates over a temperature range of -40°C to 125°C and is compatible with SPI interfaces. The device has a maximum operating supply voltage of 20V and a minimum input voltage of 6V. It is available in a tape and reel packaging configuration with a quantity of 1200 units. The MC10XS3535PNAR2 is compliant with RoHS regulations and features fault protection against over temperature conditions.
NXP MC10XS3535PNAR2 technical specifications.
| Fault Protection | Over Temperature |
| Interface | SPI |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 6 |
| Operating Supply Voltage | 20V |
| Output Configuration | High Side |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.033076oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC10XS3535PNAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
