
Specialty Telecom Circuit, LGA package, surface mount. Features 300Kbps data rate at 955MHz frequency, with 13dBm output power and -120dBm sensitivity. Operates from 1.8V to 3.6V, with a typical 3.3V supply voltage. Includes SCI, SPI, and UART interfaces, 34 GPIO, and 2KB memory. RoHS compliant and halogen-free.
NXP MC12311CHN technical specifications.
| Package/Case | LGA |
| Current - Receiving | 16mA |
| Current - Transmitting | 95mA |
| Data Rate | 300Kbps |
| Frequency | 955MHz |
| Halogen Free | Halogen Free |
| Interface | SCI, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 34 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -120dBm |
| Supply Current | 1.5mA |
| Weight | 0.008099oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC12311CHN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
