Specialty Telecom Circuit, a surface mount LGA package, operates within a 1.8V to 3.6V supply voltage range. This integrated circuit features a 955MHz frequency, a data rate of 300Kbps, and a sensitivity of -120dBm. It supports SPI and UART interfaces, includes 34 GPIO pins, and offers 2KB of memory. Designed for demanding applications, it boasts a wide operating temperature range from -40°C to 85°C and is both lead-free and halogen-free.
NXP MC12311CHNR technical specifications.
| Package/Case | LGA |
| Current - Receiving | 16mA |
| Current - Transmitting | 95mA |
| Data Rate | 300Kbps |
| Frequency | 955MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 34 |
| Number of Transmitters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -120dBm |
| Supply Current | 1.5mA |
| Weight | 0.008099oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC12311CHNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.