The MC13145FTA is a quad-function RF cellular IC from NXP, featuring a 48-terminal package and operating over a temperature range of -20°C to 70°C. It is supplied with a nominal voltage of 3.6V and is packaged in a 7mm x 7mm LFQFP. This device is suitable for use in cellular applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| REACH | unknown |
| Military Spec | False |