The MC13156DW is a specialized telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 24 terminals and a dual terminal position. The IC is packaged in a 7.5mm wide, 15.395mm long R-PDSO-G24 package. It is designed for industrial use and is suitable for a variety of telecom applications.
Checking distributor stock and pricing after the page loads.
NXP MC13156DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.395 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.