
2.4GHz RF and baseband circuit for cellular applications, featuring a QFN EP surface mount package. Operates with a supply voltage range of 2V to 3.4V, consuming 37mA during receiving and 30mA during transmitting. Supports a data rate of 250Kbps with an SPI interface and 7 GPIO pins. Offers 0dBm output power and -91dBm sensitivity, with a temperature range of -40°C to 85°C. This component is Halogen Free, Lead Free, and RoHS Compliant.
NXP MC13201FCR2 technical specifications.
| Package/Case | QFN EP |
| Current - Receiving | 37mA |
| Current - Transmitting | 30mA |
| Data Rate | 250Kbps |
| Depth | 5mm |
| Frequency | 2.4GHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 7 |
| Operating Supply Voltage | 2.7V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -91dBm |
| Weight | 0.002069oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13201FCR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
