
Specialty microprocessor circuit, LGA package, operating at 2.4GHz with a data rate of 250Kbps. Features 2KB RAM, 16 channels, and 32 GPIO pins. Supports I2C and SPI interfaces, with a supply voltage range of 2V to 3.4V. Offers a transmit current of 30mA and receive current of 37mA, with a sensitivity of -92dBm. This surface mount component is halogen-free, lead-free, and RoHS compliant, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC13212R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Current - Receiving | 37mA |
| Current - Transmitting | 30mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 2.48GHz |
| Min Frequency | 2.405GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of GPIO | 32 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Sensitivity | -92dBm |
| Weight | 0.005781oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13212R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
