
Surface mount microprocessor circuit operating in the 2.4GHz band, supporting data rates up to 250Kbps. Features include 96KB RAM, 16 channels, 64 GPIO, and interfaces for I2C, SPI, and UART. Transmit current is 29mA, receiving current is 24mA, with output power at 4dBm and sensitivity of -100dBm. Operates from 2V to 3.6V with a maximum supply current of 70uA, and a temperature range of -40°C to 105°C. This halogen-free, lead-free, and RoHS compliant component is available in LGA packaging.
Sign in to ask questions about the NXP MC13226VR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC13226VR2 technical specifications.
| Package/Case | LGA |
| Current - Receiving | 24mA |
| Current - Transmitting | 29mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 2.48GHz |
| Min Frequency | 2.405GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70uA |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of GPIO | 64 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 4dBm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Sensitivity | -100dBm |
| Weight | 0.007811oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13226VR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
