The MC13234CHT is an industrial-grade RF & wireless module with a 48-pin LGA package. It operates over a temperature range of -40 to 85°C and has a nominal supply voltage of 2.7V. The module is designed for use in 802.15.4 / Zigbee applications and features a single function. It is manufactured by NXP and has a JEDEC package code of S-XBGA-B48.
Sign in to ask questions about the NXP MC13234CHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC13234CHT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC13234CHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.