The MC13770FC is an industrial-grade RF/wireless IC with a quad terminal position and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a supply voltage of 2.75V. The device is packaged in a 12-pin HVQCCN package with a width and length of 3mm. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
NXP MC13770FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.