
The MC13770FCR2 is a 2.4GHz RF amplifier from NXP with a gain of 15dB. It is packaged in a QFN package and is available in quantities of 2500. The amplifier operates at an operating supply current of 8mA and has a noise figure of 1.5dB. It is compliant with RoHS regulations and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC13770FCR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC13770FCR2 technical specifications.
| Package/Case | QFN |
| Frequency | 2.4GHz |
| Gain | 15dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Noise Figure | 1.5dB |
| Operating Supply Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.14GHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13770FCR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
