Checking distributor stock and pricing after the page loads.
NXP MC13783 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 247 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B247 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 4.65 |
| Supply Voltage-Min (Vsup) | 3.05 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.