
The NXP MC13783JVK5 is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is designed for use in lead-free applications and is halogen free. The IC has a maximum supply voltage of 4.65V and a supply current of 20uA. It is packaged in a MAPBGA package and is available in a tray packaging with 240 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC13783JVK5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC13783JVK5 technical specifications.
| Package/Case | MAPBGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.65V |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Weight | 0.007242oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13783JVK5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
