The MC13783VK5R2 is a surface mount TFBGA package specialized IC from NXP, operating within a temperature range of -30°C to 85°C. It has a quiescent current of 20uA and an operating supply voltage of 4.65V. The device is lead free and halogen free, and is compliant with RoHS regulations. It is available in a tape and reel packaging format.
NXP MC13783VK5R2 technical specifications.
| Package/Case | TFBGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 4.65V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | MC13783 |
| Threshold Voltage | 2.7V |
| Weight | 0.007242oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13783VK5R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.