The MC13783VKR2 is a 1.9GHz power management IC from NXP, packaged in a TFBGA with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The IC is available in tape and reel packaging, with dimensions of 10mm in length and width.
NXP MC13783VKR2 technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.9GHz |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13783VKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.