NXP MC13850-470EVK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 470MHz |
| Operating Supply Voltage | 2.7V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13850-470EVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.