NXP MC13850EPR2 technical specifications.
| Frequency | 400MHz |
| Gain | 13dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Noise Figure | 1.85dB |
| Operating Frequency | 400 MHz to 2.5 GHz |
| Operating Supply Current | 9.9mA |
| Operating Supply Voltage | 3V |
| P1dB | 2.2dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5.7mA |
| Test Frequency | 2.4GHz |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13850EPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
