
The NXP MC13851EPR2 is a surface mount RF amplifier with a gain of 16.4dB and operating frequency range of 1 to 2.5 GHz. It operates from a 3V supply voltage and has an operating supply current of 4.8mA. The amplifier is halogen free and lead free, and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The amplifier has a maximum power dissipation of 100mW and a noise figure of 1.1dB.
Sign in to ask questions about the NXP MC13851EPR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC13851EPR2 technical specifications.
| Frequency | 2.5GHz |
| Gain | 16.4dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Operating Frequency | 1 GHz to 2.5 GHz |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 3V |
| P1dB | 8dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Test Frequency | 2.14GHz |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13851EPR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
