Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC13852-900EVK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Frequency | 900MHz |
| Operating Supply Voltage | 2.75V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13852-900EVK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
