NXP MC13892CJVKR2 technical specifications.
| Package/Case | BGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.0059oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13892CJVKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
