Sign in to ask questions about the NXP MC13892VK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC13892VK technical specifications.
| Package/Case | BGA |
| Halogen Free | Halogen Free |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.3V |
| Output Current | 65mA |
| Output Voltage | 1.375V |
| Package Quantity | 2080 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.0059oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13892VK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
