The MC13892VL is a boost power management IC from NXP, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a 1.3V operating supply voltage and a maximum output current of 30mA. It is available in a BGA package and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP MC13892VL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC13892VL technical specifications.
| Package/Case | BGA |
| Halogen Free | Halogen Free |
| Length | 12mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.3V |
| Output Current | 30mA |
| Output Voltage | 1.375V |
| Package Quantity | 945 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.013256oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13892VL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.