Sign in to ask questions about the NXP MC13917-434EVK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC13917-434EVK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 434MHz |
| Operating Supply Voltage | 2.7V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13917-434EVK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
