Checking distributor stock and pricing after the page loads.
NXP MC141585DWE technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 26mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.