
The MC14489BDW is a serial interface IC with a package type of SOIC and a mounting style of surface mount. It operates over a temperature range of -40°C to 130°C and has an operating supply current of 5.5mA. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
NXP MC14489BDW technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5.5mA |
| Output Voltage | 4.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC14489BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
