
20-terminal, dual-position LED display driver IC. Features a 5V nominal supply voltage, operating within a 4.5V to 5.5V range. Packaged in a 20-lead PDSO (R-PDSO-G20) with dimensions of 7.5mm width and 12.8mm length. This interface IC supports a single function for LED display control.
NXP MC14489BDWE technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC14489BDWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.