NXP MC14489BDWR2 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5.5mA |
| Output Voltage | 4.5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC14489BDWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
