The MC14489BP is a serial interface IC with a DIP package and through hole mount. It operates over a temperature range of -40°C to 130°C. The device has an operating supply current of 5.5mA and an output voltage of 4.5V. The MC14489BP is not RoHS compliant and contains lead.
NXP MC14489BP technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 5.5mA |
| Output Voltage | 4.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC14489BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.