
The MC145010DW is a voltage regulator with an output voltage of 6.7V and an operating supply current of 12uA. It is packaged in a SOIC package and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It is available in quantities of 47 and packaged in rail or tube packaging.
Sign in to ask questions about the NXP MC145010DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC145010DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Current | 12uA |
| Output Type | Voltage |
| Output Voltage | 6.7V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC145010DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
